Add To Favorites
Product Overview
Digi-Key Part Number SB140FSCT-ND
Quantity Available 9.778
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

SB140

Description DIODE SCHOTTKY 40V 1A DO204AL
Expanded Description Diode Schottky 40V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SB120-1100
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -60°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SB140CT
SB140CT-ND
SB140FSCT

23:57:09 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,35200 23,52
100 1,33280 133,28
500 0,88242 441,21
1.000 0,67655 676,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB140FSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,51408
Send Feedback