Add To Favorites
Product Overview
Digi-Key Part Number PZT2907ACT-ND
Quantity Available 1.011
Can ship immediately

Factory Stock ?: 2.648.000
Manufacturer

Manufacturer Part Number

PZT2907A

Description TRANS PNP 60V 0.8A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 60V 800mA 200MHz 1W Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PZT2907ACT

13:26:32 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,52700 25,27
100 1,57570 157,57
500 1,07800 539,00
1.000 0,82922 829,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PZT2907ATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 2.648.000 - Factory Stock ?
  • Unit Price: 0,72450
  • Digi-Reel® ? : PZT2907ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.011 - Immediate
    2.648.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback