Add To Favorites
Product Overview
Digi-Key Part Number P6KE250AFSCT-ND
Quantity Available 7.299
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

P6KE250A

Description TVS DIODE 214VWM 344VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P6KE6V8-440(C)A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 1.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P6KE250AFSCT

00:23:56 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,70200 27,02
100 1,84100 184,10
500 1,38082 690,41
1.000 1,03558 1.035,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE250AFSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,92169
Send Feedback