Add To Favorites
Product Overview
Digi-Key Part Number NC7WV07L6XFSCT-ND
Quantity Available 6.098
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

NC7WV07L6X

Description IC BUFF DL ULP-A O/DR 6MICROPAK
Expanded Description Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-MicroPak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7WV07
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7WV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 24mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
 
Additional Resources
Standard Package ? 1
Other Names NC7WV07L6XFSCT

14:42:57 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,89100 28,91
100 2,15730 215,73
500 1,69496 847,48
1.000 1,30975 1.309,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WV07L6XFSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Factory Stock ?
  • Unit Price: 1,08461
  • Digi-Reel® ? : NC7WV07L6XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.098 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback