Add To Favorites
Product Overview
Digi-Key Part Number NC7WB66L8XCT-ND
Quantity Available 6.661
Can ship immediately

Factory Stock ?: 122.218
Manufacturer

Manufacturer Part Number

NC7WB66L8X

Description IC SWITCH DUAL SPST-NO 8MICROPAK
Expanded Description 2 Circuit IC Switch 1:1 10 Ohm 8-MicroPak™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA266, NC7WB66
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 3.2ns, 4.1ns
-3db Bandwidth 300MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -70dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFQFN
Supplier Device Package 8-MicroPak™
 
Additional Resources
Standard Package ? 1
Other Names NC7WB66L8XCT

04:15:33 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,96100 29,61
100 2,01390 201,39
500 1,51060 755,30
1.000 1,13302 1.133,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WB66L8XTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    120.000 - Factory Stock ?
  • Unit Price: 0,94721
  • Digi-Reel® ? : NC7WB66L8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.661 - Immediate
    120.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback