Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ126P5XDKR-ND
Quantity Available 7.578
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

NC7SZ126P5X

Description IC BUFF TRI-ST UHS N-INV SC70-5
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ126
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1073 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ126P5XDKR

01:59:25 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,00200 20,02
100 1,05980 105,98
500 0,69748 348,74
1.000 0,47425 474,25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback