Add To Favorites
Product Overview
Digi-Key Part Number NC7SV57P6XCT-ND
Quantity Available 13.989
Can ship immediately

Factory Stock ?: 90.000
Manufacturer

Manufacturer Part Number

NC7SV57P6X

Description IC GATE ULP-A UNIV 2INP SC70-6
Expanded Description Configurable Multiple Function Configurable 1 Circuit 2 Input SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SV57/58
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 2
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 24mA, 24mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SV57P6XCT

07:32:35 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,54800 25,48
100 1,58900 158,90
500 1,08724 543,62
1.000 0,83636 836,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV57P6XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    90.000 - Factory Stock ?
  • Unit Price: 0,73080
  • Digi-Reel® ? : NC7SV57P6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.989 - Immediate
    90.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback