Add To Favorites
Product Overview
Digi-Key Part Number MOCD217R2VMCT-ND
Quantity Available 8.749
Can ship immediately
Manufacturer

Manufacturer Part Number

MOCD217R2VM

Description OPTOISO 2.5KV 2CH TRANS 8SOIC
Expanded Description Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MOCD217M
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs
Rise / Fall Time (Typ) 3.2µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 150mA
Voltage - Forward (Vf) (Typ) 1.05V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MOCD217R2VMCT

11:08:49 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,19000 8,19
10 6,66400 66,64
25 5,12960 128,24
100 4,61510 461,51
250 4,10256 1.025,64
500 3,48712 1.743,56
1.000 2,87182 2.871,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOCD217R2VMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 2,48018
  • Digi-Reel® ? : MOCD217R2VMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback