Add To Favorites
Product Overview
Digi-Key Part Number MOC3032SR2MCT-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC3032SR2M

Description OPTOISOLATOR 4.17KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MOC3031-33M, 3041-43M
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 250V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) -
Current - Hold (Ih) 400µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals UL
 
Additional Resources
Standard Package ? 1
Other Names MOC3032SR2MCT

03:57:38 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,03000 9,03
10 7,36400 73,64
25 5,66440 141,61
100 5,09670 509,67
250 4,53068 1.132,67
500 3,85112 1.925,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOC3032SR2MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,88316
  • Digi-Reel® ? : MOC3032SR2MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback