Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5253BCT-ND
Quantity Available 5.175
Can ship immediately

Factory Stock ?: 54.000
Manufacturer

Manufacturer Part Number

MMSZ5253B

Description DIODE ZENER 25V 500MW SOD123
Expanded Description Zener Diode 25V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ5226B - MMSZ5257B
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 35 Ohm
Current - Reverse Leakage @ Vr 100nA @ 19V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Additional Resources
Standard Package ? 1
Other Names MMSZ5253BCT

11:41:12 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,42800 14,28
100 0,75600 75,60
500 0,49742 248,71
1.000 0,33824 338,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5253BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    54.000 - Factory Stock ?
  • Unit Price: 0,29624
  • Digi-Reel® ? : MMSZ5253BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.175 - Immediate
    54.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback