Add To Favorites
Product Overview
Digi-Key Part Number MMSZ4689CT-ND
Quantity Available 50.963
Can ship immediately

Factory Stock ?: 75.000
Manufacturer

Manufacturer Part Number

MMSZ4689

Description DIODE ZENER 5.1V 500MW SOD123
Expanded Description Zener Diode 5.1V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ4689
Catalog Page 1353 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5231BFSCT-ND MMSZ5231B Fairchild/ON Semiconductor Cut Tape (CT) ? 13.646 - Immediate
1,47000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ4689CT

03:45:41 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,24600 12,46
100 0,66150 66,15
500 0,43526 217,63
1.000 0,29596 295,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ4689TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: 0,25921
  • Digi-Reel® ? : MMSZ4689DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.963 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback