Add To Favorites
Product Overview
Digi-Key Part Number MMSZ4688CT-ND
Quantity Available 3.699
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ4688

Description DIODE ZENER 4.7V 500MW SOD123
Expanded Description Zener Diode 4.7V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ4688
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5230BFSCT-ND MMSZ5230B Fairchild/ON Semiconductor Cut Tape (CT) ? 15.461 - Immediate
465.000 - Factory Stock ?
1,55000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ4688CT

15:36:11 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,19900 11,99
100 0,63730 63,73
500 0,41934 209,67
1.000 0,28510 285,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ4688TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24971
  • Digi-Reel® ? : MMSZ4688DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback