Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5232BFSCT-ND
Quantity Available 10.427
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5232B

Description DIODE ZENER 5.6V 350MW SOT23-3
Expanded Description Zener Diode 5.6V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 11 Ohm
Current - Reverse Leakage @ Vr 5µA @ 3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ5232BFSCT

02:28:09 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,36500 13,65
100 0,74200 74,20
500 0,45682 228,41
1.000 0,31143 311,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5232BFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,25704
  • Digi-Reel® ? : MMBZ5232BFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback