Add To Favorites
Product Overview
Digi-Key Part Number MMBT5551FSCT-ND
Quantity Available 25.390
Can ship immediately

Factory Stock ?: 12.598
Manufacturer

Manufacturer Part Number

MMBT5551

Description TRANS NPN 160V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 160V 600mA 100MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Power - Max 350mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KST5551MTFCT-ND KST5551MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 6.413 - Immediate
1,47000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT5551FSCT

07:28:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,60300 16,03
100 0,85050 85,05
500 0,55972 279,86
1.000 0,38059 380,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT5551FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,33327
  • Digi-Reel® ? : MMBT5551FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.390 - Immediate
    12.598 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback