Add To Favorites
Product Overview
Digi-Key Part Number MM5Z5V1CT-ND
Quantity Available 37.380
Can ship immediately

Factory Stock ?: 16.000
Manufacturer

Manufacturer Part Number

MM5Z5V1

Description DIODE ZENER 5.1V 200MW SOD523F
Expanded Description Zener Diode 5.1V 200mW ±6% Surface Mount SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MM5Z2V4-5Z75V
Catalog Page 1353 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 2µA @ 2V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MM5Z5V1CT

06:24:06 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,35400 13,54
100 0,73740 73,74
500 0,45388 226,94
1.000 0,30942 309,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM5Z5V1TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 24.000 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: 0,23025
  • Digi-Reel® ? : MM5Z5V1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.380 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback