Add To Favorites
Product Overview
Digi-Key Part Number MJD47TFCT-ND
Quantity Available 4.135
Can ship immediately

Factory Stock ?: 7.070
Manufacturer

Manufacturer Part Number

MJD47TF

Description TRANS NPN 250V 1A DPAK
Expanded Description Bipolar (BJT) Transistor NPN 250V 1A 10MHz 1.56W Surface Mount TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MJD47/50
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A
Current - Collector Cutoff (Max) 200µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V
Power - Max 1.56W
Frequency - Transition 10MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH47TFCT-ND KSH47TF Fairchild/ON Semiconductor Cut Tape (CT) ? 1.267 - Immediate
7.033 - Factory Stock ?
4,02000 1
Additional Resources
Standard Package ? 1
Other Names MJD47TFCT

07:25:08 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,69400 36,94
100 2,83270 283,27
500 2,23950 1.119,75
1.000 1,79162 1.791,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD47TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,57631
  • Digi-Reel® ? : MJD47TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.135 - Immediate
    7.070 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback