Add To Favorites
Product Overview
Digi-Key Part Number MJD127TFCT-ND
Quantity Available 3.314
Can ship immediately

Factory Stock ?: 5.087
Manufacturer

Manufacturer Part Number

MJD127TF

Description TRANS PNP DARL 100V 8A DPAK
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 100V 8A 1.75W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MJD127
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH127TMCT-ND KSH127TM Fairchild/ON Semiconductor Cut Tape (CT) ? 4.450 - Immediate
4,55000 1
KSH127TFCT-ND KSH127TF Fairchild/ON Semiconductor Cut Tape (CT) ? 4.452 - Immediate
4,13000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MJD127TFCT

13:40:54 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,92000 39,20
100 2,92530 292,53
500 2,29852 1.149,26
1.000 1,77611 1.776,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD127TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 1,57217
  • Digi-Reel® ? : MJD127TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.314 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback