Add To Favorites
Product Overview
Digi-Key Part Number MJD112TFCT-ND
Quantity Available 6.904
Can ship immediately

Factory Stock ?: 4.647
Manufacturer

Manufacturer Part Number

MJD112TF

Description TRANS NPN DARL 100V 2A DPAK
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 100V 2A 25MHz 1.75W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MJD112
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1341 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V
Power - Max 1.75W
Frequency - Transition 25MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH112TMCT-ND KSH112TM Fairchild/ON Semiconductor Cut Tape (CT) ? 2.497 - Immediate
4,55000 1
Additional Resources
Standard Package ? 1
Other Names MJD112TFCT

00:40:53 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,80100 38,01
100 2,84060 284,06
500 2,23174 1.115,87
1.000 1,72452 1.724,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD112TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 1,52660
  • Digi-Reel® ? : MJD112TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.904 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback