Add To Favorites
Product Overview
Digi-Key Part Number MCT6-ND
Quantity Available 4.907
Can ship immediately

Factory Stock ?: 49.000
Manufacturer

Manufacturer Part Number

MCT6

Description OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Expanded Description Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MCT6/61/62
PCN Design/Specification MCTx Devices Construction 08/May/2007
Catalog Page 2479 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 2
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 20% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 2.4µs, 2.4µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names /MCT6
MCT6QT
MCT6QT-ND

03:11:57 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 4,43400 44,34
25 3,67160 91,79
100 3,16550 316,55
250 2,78560 696,40
500 2,40574 1.202,87
1.000 1,89927 1.899,27
2.500 1,77265 4.431,63
5.000 1,70934 8.546,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback