Add To Favorites
Product Overview
Digi-Key Part Number MC7805ECDTXCT-ND
Quantity Available 1.978
Can ship immediately

Factory Stock ?: 3.178
Manufacturer

Manufacturer Part Number

MC7805ECDTX

Description IC REG LDO 5V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 1A TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MC78xx(A)E, LM78xxE Datasheet
PCN Design/Specification Operating Temp Update 26/Mar/2015
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC7805ECDTXCT

02:11:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 4,66700 46,67
100 3,57860 357,86
500 2,82902 1.414,51
1.000 2,26319 2.263,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC7805ECDTXTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 1,99135
  • Digi-Reel® ? : MC7805ECDTXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.978 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback