Add To Favorites
Product Overview
Digi-Key Part Number LMV321AS5XCT-ND
Quantity Available 4.812
Can ship immediately
Manufacturer

Manufacturer Part Number

LMV321AS5X

Description IC OPAMP VFB 1.4MHZ RRO SOT23-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 1mV
Current - Supply 100µA
Current - Output / Channel 34mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • L203011MS02Q - C&K | CKC5111-ND DigiKey Electronics
  • L203011MS02Q
  • C&K
  • SWITCH SLIDE DP3T 4A 125V
  • Unit Price 22,54000
  • CKC5111-ND
Additional Resources
Standard Package ? 1
Other Names LMV321AS5XCT

11:42:46 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,84200 28,42
100 1,93340 193,34
500 1,44998 724,99
1.000 1,08752 1.087,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV321AS5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,96789
  • Digi-Reel® ? : LMV321AS5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.822 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback