Add To Favorites
Product Overview
Digi-Key Part Number LM339MXFSCT-ND
Quantity Available 4.780
Can ship immediately
Manufacturer

Manufacturer Part Number

LM339MX

Description IC COMPARATOR QUAD 14-SOP
Expanded Description Comparator General Purpose DTL, MOS, Open-Collector, TTL 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 18mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM339MXFSCT

02:11:40 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,82700 28,27
100 1,92390 192,39
500 1,44300 721,50
1.000 1,08218 1.082,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM339MXFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,96317
  • Digi-Reel® ? : LM339MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback