Add To Favorites
Product Overview
Digi-Key Part Number KST5550MTFCT-ND
Quantity Available 2.228
Can ship immediately

Factory Stock ?: 206.089
Manufacturer

Manufacturer Part Number

KST5550MTF

Description TRANS NPN 140V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 140V 600mA 300MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KST5550
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT5550CT-ND MMBT5550 Fairchild/ON Semiconductor Cut Tape (CT) ? 5.400 - Immediate
1,47000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KST5550MTFCT

20:04:59 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31600 13,16
100 0,71680 71,68
500 0,44100 220,50
1.000 0,30072 300,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KST5550MTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 204.000 - Factory Stock ?
  • Unit Price: 0,24813
  • Digi-Reel® ? : KST5550MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.228 - Immediate
    204.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback