Add To Favorites
Product Overview
Digi-Key Part Number KST4403MTFCT-ND
Quantity Available 6.463
Can ship immediately
Manufacturer

Manufacturer Part Number

KST4403MTF

Description TRANS PNP 40V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KST4403
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V
Power - Max 350mW
Frequency - Transition 200MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT4403FSCT-ND MMBT4403 Fairchild/ON Semiconductor Cut Tape (CT) ? 90.787 - Immediate
1.729.693 - Factory Stock ?
1,41000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KST4403MTFCT

00:51:01 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,36100 13,61
100 0,74240 74,24
500 0,45698 228,49
1.000 0,31154 311,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KST4403MTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25709
  • Digi-Reel® ? : KST4403MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback