Add To Favorites
Product Overview
Digi-Key Part Number KSH200TFCT-ND
Quantity Available 608
Can ship immediately

Factory Stock ?: 3.660
Manufacturer

Manufacturer Part Number

KSH200TF

Description TRANS NPN 25V 5A DPAK
Expanded Description Bipolar (BJT) Transistor NPN 25V 5A 65MHz 1.4W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSH200
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1A, 5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 45 @ 2A, 1V
Power - Max 1.4W
Frequency - Transition 65MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Additional Resources
Standard Package ? 1
Other Names KSH200TFCT

23:31:50 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,73100 37,31
100 2,78600 278,60
500 2,18890 1.094,45
1.000 1,69148 1.691,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH200TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 1,49730
  • Digi-Reel® ? : KSH200TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback