Add To Favorites
Product Overview
Digi-Key Part Number KSH127TFCT-ND
Quantity Available 6.452
Can ship immediately

Factory Stock ?: 4.143
Manufacturer

Manufacturer Part Number

KSH127TF

Description TRANS PNP DARL 100V 8A DPAK
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 100V 8A 1.75W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KSH127
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH127TMCT-ND KSH127TM Fairchild/ON Semiconductor Cut Tape (CT) ? 4.450 - Immediate
4,58000 1
MJD127TFCT-ND MJD127TF Fairchild/ON Semiconductor Cut Tape (CT) ? 3.334 - Immediate
2.000 - Factory Stock ?
4,58000 1
Additional Resources
Standard Package ? 1
Other Names KSH127TFCT

16:39:50 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,58100 35,81
100 2,67410 267,41
500 2,10090 1.050,45
1.000 1,62340 1.623,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH127TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 1,43697
  • Digi-Reel® ? : KSH127TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.452 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback