• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number KSH122TFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KSH122TF

Description TRANS NPN DARL 100V 8A DPAK
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 100V 8A 1.75W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD122TFDKR-ND MJD122TF Fairchild/ON Semiconductor Digi-Reel® ? 42.133 - Immediate
Digi-Reel® 1
KSH122TMDKR-ND KSH122TM Fairchild/ON Semiconductor Digi-Reel® ? 721 - Immediate
7.500 - Factory Stock ?
Digi-Reel® 1
Documents & Media
Datasheets KSH122
Catalog Page 1341 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KSH122TFDKR

09:47:39 3-27-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH122TFTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,62400
  • Cut Tape (CT) ? : KSH122TFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.732 - Immediate
  • Unit Price: 4,34000
Send Feedback