Add To Favorites
Product Overview
Digi-Key Part Number KSH112TMCT-ND
Quantity Available 2.497
Can ship immediately

Factory Stock ?: 1.056
Manufacturer

Manufacturer Part Number

KSH112TM

Description TRANS NPN DARL 100V 2A DPAK
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 100V 2A 25MHz 1.75W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KSH112
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1341 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V
Power - Max 1.75W
Frequency - Transition 25MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD112TFCT-ND MJD112TF Fairchild/ON Semiconductor Cut Tape (CT) ? 6.904 - Immediate
4,41000 1
Additional Resources
Standard Package ? 1
Other Names KSH112TMCT

02:29:12 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,99700 39,97
100 3,06460 306,46
500 2,42256 1.211,28
1.000 1,93802 1.938,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH112TMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,70520
  • Digi-Reel® ? : KSH112TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
    1.056 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback