Add To Favorites
Product Overview
Digi-Key Part Number KSC1623GMTFCT-ND
Quantity Available 3.595
Can ship immediately

Factory Stock ?: 480.000
Manufacturer

Manufacturer Part Number

KSC1623GMTF

Description TRANS NPN 50V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSC1623
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 6V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names KSC1623GMTFCT

23:46:08 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,20400 12,04
100 0,65450 65,45
500 0,40292 201,46
1.000 0,27468 274,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSC1623GMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    480.000 - Factory Stock ?
  • Unit Price: 0,22671
  • Digi-Reel® ? : KSC1623GMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.595 - Immediate
    480.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback