Add To Favorites
Product Overview
Digi-Key Part Number KA78RM33RTFFSCT-ND
Quantity Available 24.656
Can ship immediately

Factory Stock ?: 8.500
Manufacturer

Manufacturer Part Number

KA78RM33RTF

Description IC REG LDO 3.3V 0.5A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KA78RM33
PCN Design/Specification Operating Temperature Update 07/oct/2014
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.6V @ 500mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KA78RM33RTFFSCT

07:07:59 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 3,92000 39,20
100 3,00580 300,58
500 2,37636 1.188,18
1.000 1,90106 1.901,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA78RM33RTFFSTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 1,67272
  • Digi-Reel® ? : KA78RM33RTFFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.656 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback