Add To Favorites
Product Overview
Digi-Key Part Number KA7805ERTFFSCT-ND
Quantity Available 2.504
Can ship immediately

Factory Stock ?: 6.247
Manufacturer

Manufacturer Part Number

KA7805ERTF

Description IC REG LDO 5V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 1A D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KA78xx(A)E
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
  • CEM-1205C - CUI Inc. | 102-1124-ND DigiKey Electronics
  • CEM-1205C
  • CUI Inc.
  • AUDIO MAGNETIC INDICATOR 4-7V TH
  • Unit Price 16,29000
  • 102-1124-ND
Additional Resources
Standard Package ? 1
Other Names KA7805ERTFFSCT

16:33:10 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 4,64600 46,46
100 3,56030 356,03
500 2,81450 1.407,25
1.000 2,25163 2.251,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA7805ERTFFSTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,98112
  • Digi-Reel® ? : KA7805ERTFFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.504 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback