Add To Favorites
Product Overview
Digi-Key Part Number KA75330ZTACT-ND
Quantity Available 3.018
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

KA75330ZTA

Description IC VOLTAGE DETECTOR 3.3V TO-92
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KA75330
PCN Design/Specification Materials 08/Aug/2008
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.3V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names KA75330ZTACT

06:47:51 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,03000 20,30
100 1,26690 126,69
500 0,86658 433,29
1.000 0,66665 666,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KA75330ZTATB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,58247
Send Feedback