Add To Favorites
Product Overview
Digi-Key Part Number KA3843B-ND
Quantity Available 1.450
Can ship immediately

Factory Stock ?: 84.000
Manufacturer

Manufacturer Part Number

KA3843B

Description IC REG CTRLR 8DIP
Expanded Description Regulator Positive Output DC-DC Controller IC 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KA3842B-45B
PCN Design/Specification MDIP 05/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function -
Output Configuration Positive
Topology -
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6 V ~ 30 V
Frequency - Switching Up to 500kHz
Duty Cycle (Max) 97%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 50

14:23:13 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 4,85100 48,51
100 3,71910 371,91
500 2,94000 1.470,00
1.000 2,35200 2.352,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback