Add To Favorites
Product Overview
Digi-Key Part Number KA2803BDTFCT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

KA2803BDTF

Description IC EARTH LEAKAGE DETECTOR 8-SOP
Expanded Description Earth Leakage Detector PMIC 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KA2803B
PCN Design/Specification Device Marking Update 02/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Earth Leakage Detector
Current - Supply 400µA
Voltage - Supply 12 V ~ 20 V
Operating Temperature -25°C ~ 80°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KA2803BDTFCT

06:22:03 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,16500 41,65
100 3,19200 319,20
500 2,52350 1.261,75
1.000 2,01880 2.018,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA2803BDTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,77625
  • Digi-Reel® ? : KA2803BDTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback