Add To Favorites
Product Overview
Digi-Key Part Number HCPL2601QT-ND
Quantity Available 1.727
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL2601

Description OPTOISO 2.5KV OPN COLLECTOR 8DIP
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 6N137, HCPL2601,11,30,31
Catalog Page 2480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names HCPL2601GI
HCPL2601QT
MCL2601
MCL2601GI
MCL2601QT

03:16:53 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,68000 13,68
10 11,13900 111,39
25 8,56720 214,18
100 7,70920 770,92
250 6,85260 1.713,15
500 5,82472 2.912,36
1.000 4,79682 4.796,82
2.500 4,55698 11.392,45
5.000 4,45419 22.270,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback