Add To Favorites
Product Overview
Digi-Key Part Number H11N2SR2MCT-ND
Quantity Available 998
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

H11N2SR2M

Description OPTOISO 4.17KV OPN COLL 6SMD
Expanded Description Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets H11Nx-M
PCN Design/Specification Datasheet Update 11/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 4170Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 5MHz
Propagation Delay tpLH / tpHL (Max) 330ns, 330ns
Rise / Fall Time (Typ) 7.5ns, 12ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 4 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Additional Resources
Standard Package ? 1
Other Names H11N2SR2MCT

19:05:53 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,14000 35,14
10 29,26000 292,60
25 24,57840 614,46
100 21,06720 2.106,72
250 18,72640 4.681,60
500 16,97080 8.485,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : H11N2SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: 31,71000
  • Tape & Reel (TR) ? : H11N2SR2MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 14,15120
  • Digi-Reel® ? : H11N2SR2MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback