Add To Favorites
Product Overview
Digi-Key Part Number FSUSB11MTCXCT-ND
Quantity Available 2.768
Can ship immediately

Factory Stock ?: 42.500
Manufacturer

Manufacturer Part Number

FSUSB11MTCX

Description IC USB SWITCH DUAL 1X1 14TSSOP
Expanded Description USB Switch IC 2 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSUSB11
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 1.5 Ohm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 350MHz
Features Break-Before-Make, USB 1.1
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names FSUSB11MTCXCT

07:15:53 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,24000 9,24
10 8,28800 82,88
100 6,45890 645,89
500 5,33582 2.667,91
1.000 4,21253 4.212,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSUSB11MTCXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    42.500 - Factory Stock ?
  • Unit Price: 3,81710
  • Digi-Reel® ? : FSUSB11MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.768 - Immediate
    42.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback