Add To Favorites
Product Overview
Digi-Key Part Number FSAV430QSCXCT-ND
Quantity Available 3.528
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

FSAV430QSCX

Description IC VIDEO SWITCH QUAD 2X1 16QSOP
Expanded Description Video Switch IC 4 Channel 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSAV430
PCN Design/Specification Mold Compound 12/Sept/2008
PCN Other MSL Update 31/Aug/2015
Catalog Page 1071 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) 6 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.1GHz
Features Bi-Directional, RGB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSAV430QSCX_NLCT
FSAV430QSCX_NLCT-ND
FSAV430QSCXCT

20:55:06 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,81000 8,81
10 7,87500 78,75
100 6,13770 613,77
500 5,07036 2.535,18
1.000 4,00299 4.002,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSAV430QSCXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 3,62722
  • Digi-Reel® ? : FSAV430QSCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.528 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback