Add To Favorites
Product Overview
Digi-Key Part Number FQB1P50TMCT-ND
Quantity Available 5.374
Can ship immediately
Manufacturer

Manufacturer Part Number

FQB1P50TM

Description MOSFET P-CH 500V 1.5A D2PAK
Expanded Description P-Channel 500V 1.5A (Tc) 3.13W (Ta), 63W (Tc) Surface Mount D²PAK (TO-263AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FQB1P50, FQI1P50
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
TO263 31/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 1.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 3.13W (Ta), 63W (Tc)
Rds On (Max) @ Id, Vgs 10.5 Ohm @ 750mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FQB1P50TMCT

02:14:30 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,91000 14,91
10 13,41200 134,12
100 10,78070 1.078,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQB1P50TMTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 8,59950
  • Digi-Reel® ? : FQB1P50TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback