Add To Favorites
Product Overview
Digi-Key Part Number FPF1039BUCXCT-ND
Quantity Available 5.247
Can ship immediately

Factory Stock ?: 369.000
Manufacturer

Manufacturer Part Number

FPF1039BUCX

Description IC LOAD MGMT SWITCH ADV 6-WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FPF1038,39
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output -
Output Configuration -
Output Type -
Interface On/Off
Voltage - Load 1.2 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.5A
Rds On (Typ) 20 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1x1.5)
 
Additional Resources
Standard Package ? 1
Other Names FPF1039BUCXCT

17:55:53 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,32000 53,20
100 4,14610 414,61
500 3,42482 1.712,41
1.000 2,70375 2.703,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF1039BUCXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    369.000 - Factory Stock ?
  • Unit Price: 2,45000
  • Digi-Reel® ? : FPF1039BUCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.247 - Immediate
    369.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback