Add To Favorites
Product Overview
Digi-Key Part Number FMS6141S5XCT-ND
Quantity Available 8.395
Can ship immediately

Factory Stock ?: 114.000
Manufacturer

Manufacturer Part Number

FMS6141S5X

Description IC DRIVER VIDEO FILT 1CH SC70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FMS6141
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1068 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Filter
Applications DVD, HD, Set-Top Boxes, Recorders
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FMS6141S5XCT

13:55:49 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,70200 27,02
100 2,01880 201,88
500 1,58620 793,10
1.000 1,22570 1.225,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMS6141S5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    114.000 - Factory Stock ?
  • Unit Price: 1,08500
  • Digi-Reel® ? : FMS6141S5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.395 - Immediate
    114.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback