Add To Favorites
Product Overview
Digi-Key Part Number FMB100CT-ND
Quantity Available 7.804
Can ship immediately

Factory Stock ?: 2.968
Manufacturer

Manufacturer Part Number

FMB100

Description TRANS NPN 45V 0.5A SSOT-6
Expanded Description Bipolar (BJT) Transistor NPN 45V 500mA 300MHz 700mW Surface Mount SuperSOT™-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FMB100
PCN Design/Specification Mold Compound 08/April/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 200mA
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 5V
Power - Max 700mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
 
Additional Resources
Standard Package ? 1
Other Names FMB100CT

04:12:03 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,22100 22,21
100 1,38250 138,25
500 0,94582 472,91
1.000 0,72756 727,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMB100TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,63577
  • Digi-Reel® ? : FMB100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.804 - Immediate
    2.968 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback