Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FL7733MXCT-ND
Quantity Available 6.134
Can ship immediately
Manufacturer

Manufacturer Part Number

FL7733MX

Description IC LED DRIVER OFFL SWITCHER 8SOP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FL7733MX
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type AC DC Offline Switcher
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) -
Voltage - Supply (Max) 30V
Voltage - Output 1.5 V ~ 5 V
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names FL7733MXCT

13:59:21 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 8,48100 84,81
100 6,61360 661,36
500 5,46360 2.731,80
1.000 4,31333 4.313,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL7733MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,90852
  • Digi-Reel® ? : FL7733MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback