• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number FL6961MYDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FL6961MY

Description IC CTLR PFC SGL FLYBACK 8-SOIC
Expanded Description PFC IC Boundary Conduction (BCM) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FL6961
Featured Product LED Lighting Solutions
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Mode Boundary Conduction (BCM)
Frequency - Switching -
Current - Startup 10µA
Voltage - Supply 10.5 V ~ 24.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names FL6961MYDKR

01:49:19 2-26-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL6961MYTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,33450
  • Cut Tape (CT) ? : FL6961MYCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,23000
Send Feedback