Add To Favorites
Product Overview
Digi-Key Part Number FIN1019MXCT-ND
Quantity Available 4.108
Can ship immediately
Manufacturer

Manufacturer Part Number

FIN1019MX

Description IC DRVR/RCVR 3.3V HS LVDS 14SOIC
Expanded Description 1/1 Transceiver Full LVDS 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets FIN1019
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Catalog Page 1069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FIN1019MX_NLCT
FIN1019MX_NLCT-ND
FIN1019MXCT

16:07:06 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,90000 11,90
10 10,70300 107,03
100 8,60020 860,02
500 7,06580 3.532,90
1.000 5,85452 5.854,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FIN1019MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,29200
  • Digi-Reel® ? : FIN1019MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback