Add To Favorites
Product Overview
Digi-Key Part Number FDY6342LCT-ND
Quantity Available 530
Can ship immediately
Manufacturer

Manufacturer Part Number

FDY6342L

Description IC LOAD SWITCH 8V -0.83A SC89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDY6342L
Catalog Page 1069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 8 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 830mA
Rds On (Typ) 280 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
Additional Resources
Standard Package ? 1
Other Names FDY6342LCT

14:00:34 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,71600 27,16
100 2,02930 202,93
500 1,59418 797,09
1.000 1,23186 1.231,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDY6342LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,09044
  • Digi-Reel® ? : FDY6342LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback