Add To Favorites
Product Overview
Digi-Key Part Number FDT86256CT-ND
Quantity Available 8.234
Can ship immediately
Manufacturer

Manufacturer Part Number

FDT86256

Description MOSFET N-CH 150V 1.2A SOT-223-4
Expanded Description N-Channel 150V 1.2A (Ta), 3A (Tc) 2.3W (Ta), 10W (Tc) Surface Mount SOT-223-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FDT86256
MA04A Pkg Drawing
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta), 3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 73pF @ 75V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 10W (Tc)
Rds On (Max) @ Id, Vgs 845 mOhm @ 1.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-4
Package / Case TO-261-4, TO-261AA
 
Additional Resources
Standard Package ? 1
Other Names FDT86256CT

21:48:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,38400 63,84
100 4,97490 497,49
500 4,10970 2.054,85
1.000 3,24450 3.244,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDT86256TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,94000
  • Digi-Reel® ? : FDT86256DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback