Add To Favorites
Product Overview
Digi-Key Part Number FDS4501HFSCT-ND
Quantity Available 4.483
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

FDS4501H

Description MOSFET N/P-CH 30V/20V 8SOIC
Expanded Description Mosfet Array N and P-Channel 30V, 20V 9.3A, 5.6A 1W Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets FDS4501H
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V, 20V
Current - Continuous Drain (Id) @ 25°C 9.3A, 5.6A
Rds On (Max) @ Id, Vgs 18 mOhm @ 9.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1958pF @ 10V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDS4501HFSCT

02:30:14 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,76200 67,62
100 5,27310 527,31
500 4,35624 2.178,12
1.000 3,43917 3.439,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS4501HFSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 3,11640
  • Digi-Reel® ? : FDS4501HFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.483 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback