Add To Favorites
Product Overview
Digi-Key Part Number FDMF6824BCT-ND
Quantity Available 4.975
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMF6824B

Description MODULE DRMOS 55A 40-PQFN
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMF6824B
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 55A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names FDMF6824BCT

20:16:37 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,70000 33,70
10 30,24500 302,45
100 24,78000 2.478,00
500 21,09472 10.547,36
1.000 17,79068 17.790,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6824BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 16,40888
  • Digi-Reel® ? : FDMF6824BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback