Add To Favorites
Product Overview
Digi-Key Part Number FDMA3027PZCT-ND
Quantity Available 2.698
Can ship immediately

Factory Stock ?: 3.389
Manufacturer

Manufacturer Part Number

FDMA3027PZ

Description MOSFET 2P-CH 30V 3.3A MICRO
Expanded Description Mosfet Array 2 P-Channel (Dual) 30V 3.3A 700mW Surface Mount 6-MicroFET (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDMA3027PZ
PCN Design/Specification Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.3A
Rds On (Max) @ Id, Vgs 87 mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 435pF @ 15V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-MicroFET (2x2)
 
Additional Resources
Standard Package ? 1
Other Names FDMA3027PZCT

12:00:33 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 7,03500 70,35
100 5,48450 548,45
500 4,53096 2.265,48
1.000 3,57707 3.577,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMA3027PZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 3,24135
  • Digi-Reel® ? : FDMA3027PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.698 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback